ECM11DSXS

Heilind Number:SULECM11DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSXS
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSXS

Detailed Description

The ECM11DSXS is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with a single row layout, this connector ensures reliable signal transmission. It is constructed with PBT and Phosphor Bronze materials, with gold-plated contacts for enhanced conductivity and durability. The Thru Hole termination method and side hole mount type provide secure attachment to PCBs. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent industry standards for power transmission. The 11 positions, spaced at a pitch of 3.96mm, offer ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.26mm, ensures efficient use of space on the PCB. Tailored for high-reliability applications, the ECM11DSXS is the ideal choice for demanding electronic systems.