ECM12DCAD

Heilind Number:SULECM12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCAD

Detailed Description

Introducing SKU ECM12DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers superior durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. Featuring a compact design with two rows and 24 positions, it allows for versatile connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type provide convenient and efficient PCB integration. With a clearance hole mount type and matte tin termination plating, installation is a breeze. The ECM12DCAD connector is the perfect choice for high-reliability applications, meeting the most stringent performance standards.