ECM12DCAI

Heilind Number:SULECM12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCAI

Detailed Description

The ECM12DCAI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a female gender, it features two rows of 24 contacts, allowing for seamless integration into your PCB layout. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, meeting stringent industry standards. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm and a pitch of 3.96mm, it offers precise and reliable connectivity. The connector's matte tin termination plating and operating temperature range of -65 to 125°C make it ideal for use in harsh environments. Perfect for demanding electronic systems, the ECM12DCAI is a top choice for engineers and designers seeking high-reliability connectivity solutions.