ECM12DCAS

Heilind Number:SULECM12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCAS

Detailed Description

Introducing the ECM12DCAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of gold-plated contacts made from durable phosphor bronze, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 950VAC. With a pitch of 3.96mm and a right-angle orientation, it offers efficient PCB mating in tight spaces. The termination method is through-hole, with side-hole mounting for secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in extreme environments. Its 24 hairpin contact design and 2.54mm tail length provide stable and robust connections. The matte tin termination plating enhances durability and solderability. Measuring 15.49mm in height and 9.4mm in width, the ECM12DCAS is a compact yet powerful solution for your connectivity needs, ideal for aerospace, defense, and industrial applications.