ECM12DCAT

Heilind Number:SULECM12DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCAT

Detailed Description

The ECM12DCAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a low-profile right-angle orientation and threaded mount type, it offers easy and secure installation onto PCBs. The 24-pin female connector with 2 rows and hairpin contacts can handle up to 3A of current at 950VAC, making it suitable for power-intensive systems. Its wide operating temperature range of -65 to 125°C and matte tin termination plating guarantee reliable performance even in harsh environments. Perfect for aerospace, defense, and industrial electronics, the ECM12DCAT is a dependable choice for your connectivity needs.