ECM12DCBD

Heilind Number:SULECM12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCBD

Detailed Description

Introducing the ECM12DCBD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With an amperage rating of 3A and a voltage capacity of 950VAC, it delivers robust power transmission. The female connector with two rows and 24 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy and secure installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and hairpin contact type further enhance signal integrity. Designed for versatility, this connector is suitable for a wide range of industries. Operating efficiently in temperatures ranging from -65 to 125°C, it is reliable even in harsh environments. With a compact size of 9.4mm width and .61in height, it saves space on the PCB while ensuring a secure connection. Trust the ECM12DCBD for high-quality performance in your electronic designs.