ECM12DCBH

Heilind Number:SULECM12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCBH

Detailed Description

ECM12DCBH features a durable construction with PBT and Phosphor Bronze materials for reliable performance. This female connector, with two rows and a clearance hole mount type, offers secure connectivity in electronic devices. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee optimal signal conductivity. Featuring a hairpin contact type and right-angle orientation, it is suitable for space-saving PCB layouts. With 24 positions and a tail length of 4.57mm, it allows for multiple connections. Operating within a wide temperature range of -65 to 125°C, it is well-suited for diverse environments. The matte tin termination plating enhances durability. This connector is ideal for applications in industries such as aerospace, defense, and telecommunications.