ECM12DCBI

Heilind Number:SULECM12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCBI

Detailed Description

The ECM12DCBI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers superior performance with a 3A current rating and a voltage capacity of 950VAC. Its two rows of 24 female contacts, terminated through holes, ensure secure and stable connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm, contact type of hairpin, and right-angle orientation, it allows for efficient PCB mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Compliant with industry standards, the ECM12DCBI is a reliable solution for high-performance electronics.