| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCBN |
ECM12DCBN
| Heilind Number: | SULECM12DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 3.96mm and two rows of 24 positions, it offers versatile connectivity options. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the ECM12DCBN for reliable and efficient board-to-board connections in your electronic designs.

