ECM12DCBS

Heilind Number:SULECM12DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCBS

Detailed Description

Introducing the ECM12DCBS Board to Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Gold-plated contact pins on the Hairpin contact type guarantee excellent signal conductivity. With 24 positions and a 3.96mm pitch, it's ideal for multi-board connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Matte Tin termination plating ensures long-term performance. Trust the ECM12DCBS for seamless board-to-board connections in your electronic projects.