ECM12DCBT

Heilind Number:SULECM12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCBT

Detailed Description

ECM12DCBT presents a high-performance female connector designed for board-to-board PCB applications. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage tolerance up to 950VAC, this connector is suitable for power and signal transmission. Featuring two rows of 24 positions with a 3.96mm pitch, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation. Gold-plated contacts ensure optimal conductivity, while the hairpin design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment usage. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The matte tin termination plating adds durability and corrosion resistance. Trust the ECM12DCBT for efficient and durable board-to-board connections in your electronic systems.