ECM12DCCH

Heilind Number:SULECM12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCCH

Detailed Description

Introducing the ECM12DCCH, a high-performance board-to-board PCB connector engineered for seamless connectivity in demanding applications. Constructed with precision using PBT and Phosphor Bronze, this connector ensures optimal durability and conductivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on circuit boards. The termination method is through-hole, guaranteeing secure and reliable connections. With contact material of Phosphor Bronze and gold plating, it delivers excellent signal transmission. The 3A amperage and 950VAC voltage rating make it suitable for power and data-intensive systems. Its 24 hairpin contact type, right-angle orientation, and .156" tail length provide versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring only .61" in height and 9.4mm in width, it saves space on PCBs. The termination plating of Matte Tin ensures long-term performance. This connector is part of the ECM12DCCH series, meeting the highest quality standards for board-to-board and card edge connections. Whether in aerospace, defense, or industrial applications, trust the ECM12DCCH for secure and efficient connectivity.