ECM12DCCI

Heilind Number:SULECM12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCCI

Detailed Description

Introducing the ECM12DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained installations. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. With a contact rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. This connector is ideal for use in environments with extreme temperatures, with an operating range from -65°C to 125°C. With 24 positions and a pitch of 3.96mm, it provides versatility for various PCB designs. Trust the ECM12DCCI for your critical connections in aerospace, defense, and industrial applications.