| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCCN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DCCN |
ECM12DCCN
| Heilind Number: | SULECM12DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DCCN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows and 24 positions, it offers ample connectivity options, while the Hairpin contact type and Thru Hole termination method guarantee secure and efficient signal transfer. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Trust the ECM12DCCN for high-quality, high-reliability connections in your electronic devices.

