ECM12DCCT

Heilind Number:SULECM12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCCT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCCT

Detailed Description

Introducing the ECM12DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type provide secure and stable connection. Equipped with gold-plated phosphor bronze contacts and hairpin design, it offers excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for various industries. The 24-position layout with a right-angle orientation and .156" tail length allows for efficient PCB integration. Its compact dimensions of .61" in height and 9.4mm in width make it space-saving. With matte tin termination plating, it ensures durability and longevity. In summary, the ECM12DCCT connector is a reliable solution for your connectivity needs.