ECM12DCKD-S288

Heilind Number:SULECM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCKD-S288

Detailed Description

Introducing the ECM12DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, 2 rows, and 24 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transfer with a voltage rating of 950 VAC. The loop bellow contact type and straddle orientation further enhance its durability and versatility. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a reliable choice for various industrial and commercial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it fits seamlessly into your PCB layout. Trust the ECM12DCKD-S288 for high-quality, high-reliability connectivity solutions.