ECM12DCKH-S288

Heilind Number:SULECM12DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCKH-S288

Detailed Description

Introducing the ECM12DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a female gender, 2 rows with 24 positions, and a pitch of 3.96mm, it offers versatility in design. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a clearance hole mount type and card extender termination method, installation is efficient. Its loop bellow contact type and straddle orientation further enhance functionality. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating provides durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for connectivity needs. Ideal for aerospace, defense, and industrial applications, the ECM12DCKHS288 is a reliable choice for high-reliability connections.