ECM12DCKI-S288

Heilind Number:SULECM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCKI-S288

Detailed Description

Introducing the ECM12DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Utilizing Card Extender termination method with gold-plated Phosphor Bronze contacts, it ensures excellent conductivity. The 24-position, loop bellow contact type with a 3.96mm pitch suits various connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged industrial settings. With a compact design measuring at 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the ECM12DCKI-S288 for superior performance in critical electronic systems.