ECM12DCKI

Heilind Number:SULECM12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCKI

Detailed Description

Introducing the ECM12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 24 positions, it offers ample connectivity in a compact straight orientation, perfect for space-constrained designs. The threaded mount type and through-hole termination method guarantee secure and stable installation, while the loop bellow contact type provides enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration onto PCBs. The matte tin termination plating ensures optimal conductivity while meeting RoHS compliance. Trust the ECM12DCKI for your connectivity needs in aerospace, defense, and industrial applications.