ECM12DCKN-S288

Heilind Number:SULECM12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM12DCKN-S288. This female connector, featuring 24 positions across 2 rows, offers reliable connectivity with an amperage of 3A and voltage rating of 950VAC. Designed for high-performance applications, it employs loop bellow contact type and gold plating on phosphor bronze contacts for optimal signal transmission. With a pitch of 3.96mm (.156 in) and termination via card extender method, it ensures efficient PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. With termination plating in matte tin, it offers reliable performance in various environments. Perfect for hi-rel applications, this ECM12DCKNS288 connector is a dependable solution for your connectivity needs.