ECM12DCKN

Heilind Number:SULECM12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCKN

Detailed Description

The ECM12DCKN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for a wide range of applications. Its two rows of 24 positions, along with a pitch of 3.96mm, allow for efficient and secure connections. The thru-hole termination method and straight orientation make installation easy, while the operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECM12DCKN is the perfect choice for high-reliability connectivity in aerospace, military, and industrial applications.