| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCKS-S288 |
ECM12DCKS-S288
| Heilind Number: | SULECM12DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DCKS-S288, a high-performance female PCB connector designed for reliable and efficient board-to-board connectivity. With two rows and 24 positions, this connector offers ample space for secure connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and conductivity, ideal for demanding applications. The termination method using a Card Extender ensures easy installation. Gold-plated contacts and a contact rating of 3A at 950VAC guarantee excellent signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it's suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust the ECM12DCKS-S288 for seamless and robust PCB connections.

