ECM12DCKT-S288

Heilind Number:SULECM12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCKT-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM12DCKT-S288, is a high-performance electronic component designed for reliability in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 24 female contacts with loop bellow contact type, it guarantees secure connectivity. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. Designed for threaded mounting and termination via card extender, it ensures easy installation. With a pitch of 3.96mm and a tail length of 4.45mm, it accommodates precise PCB connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Its termination plating of matte tin further enhances durability. A reliable solution for board-to-board connections, it is RoHS compliant and meticulously tested for quality assurance. Elevate your electronic assemblies with the ECM12DCKTS288 connector.