ECM12DCKT

Heilind Number:SULECM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCKT

Detailed Description

The ECM12DCKT is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm and 24 positions spread across 2 rows, this connector offers seamless connectivity in various applications. Featuring PBT and phosphor bronze construction, it ensures durability and efficient power delivery, with a maximum voltage rating of 950 VAC and an amperage of 3A. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold plating on the phosphor bronze contacts enhances conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. The straight orientation and threaded mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating further enhances its reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM12DCKT connector delivers unmatched performance and longevity.