ECM12DCMD

Heilind Number:SULECM12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCMD

Detailed Description

The ECM12DCMD is a high-performance female connector designed for board-to-board or card edge PCB applications. Featuring two rows of 24 contact positions, this connector ensures reliable connectivity in complex electronic systems. With a pitch of 3.96mm and contact plating in gold, it guarantees efficient signal transmission. The termination method of wire wrap and contact material of phosphor bronze further enhance its durability and conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for diverse environments. The hairpin contact type and straight orientation make it easy to install. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Compliant with stringent quality standards, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and industrial automation. Trust the ECM12DCMD for seamless and robust board-level connections.