ECM12DCMH-S288

Heilind Number:SULECM12DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCMH-S288

Detailed Description

Introducing the ECM12DCMH-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. With two rows of 24 Hairpin contacts plated in gold, it ensures optimal signal integrity. The clearance hole mount type and card extender termination method allow for easy installation, while the matte tin plating guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the ECM12DCMHS288 for seamless and secure board-to-board connections in your electronic systems.