| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCMH |
ECM12DCMH
| Heilind Number: | SULECM12DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DCMH, a high-performance female board-to-board PCB connector engineered for precision and reliability. This connector features two rows, each accommodating 24 hairpin contact positions made of durable phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it guarantees efficient power transmission. The clearance hole mount type and wire wrap termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it versatile for various PCB layouts. Trust the ECM12DCMH for seamless and secure board-to-board connections in your electronic systems.

