ECM12DCMI

Heilind Number:SULECM12DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCMI

Detailed Description

Introducing the ECM12DCMI, a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with 24 positions each, this connector offers reliable connectivity with an amperage rating of 3A and a maximum voltage of 950VAC. Its threaded mount type ensures secure attachment, while the wire wrap termination method simplifies installation. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. The hairpin contact type and straight orientation further enhance its efficiency. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it meets stringent industry standards. Perfect for high-reliability environments, the ECM12DCMI is a top choice for demanding electronic applications.