| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCMN-S288 |
ECM12DCMN-S288
| Heilind Number: | SULECM12DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM12DCMN-S288, designed for high-performance applications. With a 3A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. Featuring a female gender, 24 positions across 2 rows, and hairpin contact type with gold plating on phosphor bronze contacts, it guarantees optimal conductivity. The 3.96mm pitch and card extender termination method offer easy installation. Operating in a wide temperature range of -65 to 125°C, it suits diverse environments. Measuring 15.49mm in height, 9.4mm in width, with a matte tin termination plating, it meets stringent quality standards. Ideal for industrial and electronic devices, this connector is a dependable solution for your connectivity needs.

