ECM12DCMN

Heilind Number:SULECM12DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCMN

Detailed Description

The ECM12DCMN is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and enhanced conductivity. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for demanding applications. The connector offers two rows of 24 hairpin contacts with gold plating, guaranteeing low contact resistance and optimal signal integrity. Its wire wrap termination method and matte tin plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB while providing reliable connectivity. Trust the ECM12DCMN for high-quality and high-reliability board-to-board connections in your electronic designs.