ECM12DCMS

Heilind Number:SULECM12DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCMS

Detailed Description

Introducing the ECM12DCMS, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The female gender, two rows of 24 positions, and hairpin contact type offer versatile connectivity options. Utilizing wire wrap termination and matte tin plating, the ECM12DCMS guarantees secure and durable connections. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications where reliability is paramount. Trust the ECM12DCMS for high-quality board-to-board connectivity solutions.