ECM12DCMT-S288

Heilind Number:SULECM12DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCMT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM12DCMT-S288. Designed for seamless connectivity, this female connector features two rows, threaded mount type, and card extender termination method, ensuring secure attachment. Crafted from durable materials, with contact material in Phosphor Bronze and Gold plating, it guarantees reliable performance. With a pitch of 3.96mm and voltage rating of 950 VAC, it offers high conductivity and safety. The hairpin contact type and straddle orientation optimize signal transmission, ideal for electronic applications. Boasting 24 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it suits various environments. With a compact size of 9.4mm width and 15.49mm height, it fits efficiently on PCBs. Terminated with Matte Tin plating, it ensures longevity and stability. A must-have in your connector arsenal, this ECM12DCMTS288 model guarantees superior performance in board-to-board applications.