ECM12DCSD-S288

Heilind Number:SULECM12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCSD-S288

Detailed Description

Introducing the ECM12DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 24 hairpin contacts with a straddle orientation, allowing for efficient mating. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits snugly onto PCBs. Trust the ECM12DCSD-S288 for secure and high-speed connections in your electronic systems.