| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCSH-S288 |
ECM12DCSH-S288
| Heilind Number: | SULECM12DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 24 hairpin contacts with gold plating, it guarantees optimal signal transmission. The clearance hole mount type and card extender termination method offer easy installation. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the ECM12DCSHS288 for secure and efficient board-to-board connections in your electronic systems.

