ECM12DCSH

Heilind Number:SULECM12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSH

Detailed Description

Introducing the ECM12DCSH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a short description highlighting its construction from PBT and phosphor bronze, this connector boasts a 3A amperage rating, making it ideal for power transmission. Featuring a female gender and two rows of contacts, it offers secure connectivity. The clearance hole mount type and thru-hole termination method ensure easy installation. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it's suitable for high-power environments. The straight orientation and 24 positions allow for versatile usage. Operating flawlessly in temperatures ranging from -65 to 125°C, it's reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, it provides a compact yet robust solution. The matte tin termination plating enhances its longevity. Classified under hi-rel connectors, it meets stringent quality standards. The ECM12DCSH is the epitome of performance and durability in the realm of PCB connectors.