ECM12DCSI-S288

Heilind Number:SULECM12DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSI-S288

Detailed Description

Introducing the ECM12DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component ensures reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it offers durability and excellent signal transmission. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Operating at up to 950 VAC and 3 A, this connector is suitable for power and data-intensive systems. Its hairpin contact type and straddle orientation further enhance its stability. With 24 positions and a pitch of 3.96 mm, it accommodates multiple signals with ease. The connector's robust design, with a wide operating temperature range of -65 to 125 °C, ensures performance in harsh environments. It is also RoHS compliant, meeting environmental standards. Upgrade your PCB connectivity with the ECM12DCSI-S288.