ECM12DCSI

Heilind Number:SULECM12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSI

Detailed Description

The ECM12DCSI is a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it offers durability and reliability in harsh environments. Featuring two rows of 24 hairpin contacts with gold plating, it ensures excellent signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, it meets the needs of various industries. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating further enhances its performance. Ideal for aerospace, defense, and industrial applications, the ECM12DCSI is a reliable solution for your connectivity needs.