| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCSN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DCSN-S288 |
ECM12DCSN-S288
| Heilind Number: | SULECM12DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM12DCSN-S288 24-position female connector features a robust design, making it ideal for high-reliability applications. With PBT and phosphor bronze construction and gold-plated contacts, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation offer secure connections on a 3.96mm pitch. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for demanding environments. Its card extender termination method and no mounting requirement provide flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. The matte tin termination plating enhances solderability. Perfect for board-to-board and card edge connections, this connector meets stringent performance standards.

