ECM12DCSN

Heilind Number:SULECM12DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSN

Detailed Description

The ECM12DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of electronic devices. Its female gender, two rows, and straight orientation make it easy to integrate into PCB designs. The termination method of thru-hole and contact plating of gold guarantee secure and stable connections. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a temperature range of -65 to 125 °C, it is built to withstand harsh environmental conditions. The matte tin termination plating adds an extra layer of protection. Overall, the ECM12DCSN is a top choice for engineers and designers seeking high-quality board-to-board connectivity solutions.