ECM12DCSS-S288

Heilind Number:SULECM12DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSS-S288

Detailed Description

The ECM12DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. It offers 24 positions with a 3A amperage and 950VAC voltage rating, making it suitable for power and signal transmission. The side-hole mount type and card extender termination method provide easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its hairpin contact type and straddle orientation further enhance performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The ECM12DCSS-S288 is a top choice for aerospace, defense, and other hi-rel applications.