ECM12DCSS

Heilind Number:SULECM12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCSS

Detailed Description

Introducing the ECM12DCSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in demanding environments. The dual-row design with 24 positions and a 3.96mm pitch allows for efficient signal transmission. Female gender, side-hole mount type, and thru-hole termination method offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 950VAC. The straight orientation with hairpin contacts and a tail length of 4.06mm enables secure connections. Operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stability and longevity. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications in various industries. Trust the ECM12DCSS for efficient and durable board-to-board connectivity.