ECM12DCST-S288

Heilind Number:SULECM12DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCST-S288

Detailed Description

The ECM12DCST-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers dual-row, female orientation with a threaded mount type, facilitating secure installation. Its card extender termination method and hairpin contact type ensure efficient connectivity. With 24 positions and a pitch of 3.96mm (.156 in), it allows for dense packaging on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. The Matte Tin termination plating enhances solderability, while the compact design, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, saves space on the PCB. Whether in telecommunications, aerospace, or industrial machinery, the ECM12DCST-S288 guarantees reliable performance, meeting the highest standards of quality and durability.