ECM12DCST

Heilind Number:SULECM12DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCST

Detailed Description

Introducing the ECM12DCST Board To Board PCB Connector, a high-performance component designed for superior connectivity in electronic systems. This female connector features two rows, each offering 24 positions with a pitch of 3.96mm (.156 in), ensuring precise and reliable mating. With a voltage rating of 950 VAC and an amperage of 3A, it meets the demands of various applications. The termination method, via thru hole mounting, guarantees secure attachment to the PCB. Crafted from PBT and Phosphor Bronze with Gold contact plating, it offers excellent conductivity and durability. The contact type, Hairpin, further enhances its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures compatibility with lead-free soldering processes. Trusted for its quality and performance, the ECM12DCST is an essential component for your electronic assemblies, whether in industrial, automotive, or aerospace applications.