ECM12DCTD-S288

Heilind Number:SULECM12DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCTD-S288

Detailed Description

The ECM12DCTD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability and reliability in harsh environments. With a 3A amperage rating and a 950VAC voltage rating, it offers excellent power and signal transmission capabilities. The connector is female with two rows and a clearance hole mount type, making it easy to install on PCBs. Utilizing a card extender termination method and gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. Its 24 hairpin contacts with a pitch of 3.96mm provide efficient signal transfer. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. The termination plating of Matte Tin ensures solderability and corrosion resistance. This connector, falling under the category of Board to Board PCB Connectors, is ideal for applications requiring high reliability and performance, making it a valuable component in electronic systems.