ECM12DCTD

Heilind Number:SULECM12DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCTD

Detailed Description

Introducing the ECM12DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of durable PBT and phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The straight orientation and hairpin contact type allow for easy and secure connections. Operating in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its clearance hole mount type and thru-hole termination method offer convenient installation on PCBs. With 24 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating enhances durability and conductivity. Ideal for industrial, aerospace, and telecommunications applications, the ECM12DCTD guarantees high reliability and performance.