ECM12DCTH

Heilind Number:SULECM12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCTH

Detailed Description

Introducing the ECM12DCTH Board To Board PCB Connector, a high-performance component designed for demanding applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and hairpin contact type facilitate seamless connections. Gold-plated phosphor bronze contacts and matte tin termination enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Boasting 24 positions and a 3.96mm pitch, it offers versatility in PCB layouts. The clearance hole mount and thru-hole termination method make installation easy. Compact with a .61-inch height and 9.4mm width, it's space-efficient. Ideal for aerospace, military, and industrial applications, the ECM12DCTH ensures optimal performance in critical systems.