ECM12DCTI

Heilind Number:SULECM12DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCTI

Detailed Description

The ECM12DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With two rows of 24 hairpin contacts, it ensures secure mating in straight orientation. The threaded mount and thru-hole termination method guarantee easy and stable installation on PCBs. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Compliant with industry standards, the ECM12DCTI is a reliable solution for high-reliability connectivity needs.