| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DCTN-S288 |
ECM12DCTN-S288
| Heilind Number: | SULECM12DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM12DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector offers superior conductivity and corrosion resistance. With a current rating of 3 A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector has a compact design with 24 positions and a pitch of 3.96 mm, making it ideal for space-constrained setups. Its card extender termination method ensures secure and stable connections. With an operating temperature range of -65 to 125 °C, it is well-suited for harsh operating conditions. The connector is RoHS compliant and meets industry standards for quality and performance, making it a reliable choice for mission-critical systems.

