ECM12DCTN

Heilind Number:SULECM12DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCTN

Detailed Description

Introducing the ECM12DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it's ideal for high-power systems. The Hairpin contact type and straight orientation, along with 24 positions and 2 rows, provide versatile connectivity options. Thru-hole termination method and matte tin plating offer secure and durable attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECM12DCTN guarantees performance in harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained installations. Trusted for quality and durability, this connector is a must-have for any electronics project.