ECM12DCTS

Heilind Number:SULECM12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DCTS

Detailed Description

Introducing the ECM12DCTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with a robust blend of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Featuring a female gender with two rows and side hole mount type, it offers versatility in installation. The Thru Hole termination method guarantees secure and stable connections. With a contact material of Gold-plated Phosphor Bronze, it ensures reliable conductivity. Its hairpin contact type and straight orientation, along with 24 positions and a voltage rating of 950 VAC, make it ideal for various circuit board setups. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. With a compact design, measuring .61 inches in height and 9.4 mm in width, it saves space without compromising performance. The termination plating of Matte Tin enhances longevity. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECM12DCTS guarantees superior connectivity. Elevate your electronic designs with this top-of-the-line PCB connector.